Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock 6,455 Factory | 1 : ¥2,652.11000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Tower | 1.5kVA / 900W | 10 (5 UPS, 5 Surge Only) | - | RJ11, Type F Coax | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (10) | 6' (1.83m) | CSA, FCC, NOM, UL | 15.394" L x 5.748" W (391.00mm x 146.00mm) | 7.992" (203.00mm) | |||
33 In Stock 8,736 Factory | 1 : ¥634.50000 Bulk | Bulk | Active | Standby (No Regulation) | - | Desktop, Home Theater | Desktop | 350VA / 180W | 6 (3 UPS, 3 Surge Only) | 2.5 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.283" L x 4.331" W (185.00mm x 110.00mm) | 4.134" (105.00mm) | |||
4 In Stock 2,016 Factory | 1 : ¥744.51000 Bulk | Bulk | Active | Standby (No Regulation) | - | Desktop, Home Theater | Desktop | 350VA / 180W | 6 (3 UPS, 3 Surge Only) | - | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R (6) | 6' (1.83m) | - | 6.400" L x 8.000" W (162.56mm x 203.20mm) | 3.000" (76.20mm) | |||
13 In Stock 4,660 Factory | 1 : ¥951.87000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 550VA / 300W | 8 (4 UPS, 4 Surge Only) | 3 minutes | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 12.000" L x 6.400" W (304.80mm x 162.56mm) | 4.330" (109.98mm) | |||
5 In Stock | 1 : ¥1,000.72000 Bulk | - | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Tower | 650VA / 360W | 6 (4 UPS, 2 Surge Only) | 30 Seconds | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (6) | 5' (1.52m) | CSA, FCC, UL | 11.800" L x 4.000" W (299.72mm x 101.60mm) | 5.600" (142.24mm) | ||
14 In Stock 1,008 Factory | 1 : ¥1,244.62000 Bulk | Bulk | Active | Standby (No Regulation) | - | General Purpose, Industrial Control | Desktop | 850VA / 425W | 12 (6 UPS, 6 Surge Only) | - | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R (12) | 6' (1.83m) | - | 7.000" L x 12.000" W (177.80mm x 304.80mm) | 3.500" (88.90mm) | |||
6 In Stock 24 Factory | 1 : ¥763.88000 Bulk | Bulk | Active | Standby (No Regulation) | - | Desktop, Home Theater | Desktop | 350VA / 180W | 6 (3 UPS, 3 Surge Only) | 2.5 minutes | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 5.000" L x 10.500" W (127.00mm x 266.70mm) | 3.000" (76.20mm) |