ECO350UPS | ||
---|---|---|
DigiKey Part Number | TL1104-ND | |
Manufacturer | ||
Manufacturer Product Number | ECO350UPS | |
Description | UPS ECO GREEN BATTERY BACK UP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 350VA / 180W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 6.400" L x 8.000" W (162.56mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Weight | 5.2 lbs (2.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥737.30000 | ¥737.30 |
5 | ¥702.69400 | ¥3,513.47 |
10 | ¥691.18300 | ¥6,911.83 |
25 | ¥668.13960 | ¥16,703.49 |
50 | ¥612.84520 | ¥30,642.26 |