INTERNET350SER | ||
---|---|---|
DigiKey Part Number | TL302-ND | |
Manufacturer | ||
Manufacturer Product Number | INTERNET350SER | |
Description | UPS 350VA 180W 120V 6OUT W/RJ11 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 350VA / 180W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 2.5 minutes | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 5.000" L x 10.500" W (127.00mm x 266.70mm) | |
Height | 3.000" (76.20mm) | |
Weight | 7.7 lbs (3.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.88000 | ¥763.88 |