INTERNET350U | ||
---|---|---|
DigiKey Part Number | TL303-ND | |
Manufacturer | ||
Manufacturer Product Number | INTERNET350U | |
Description | UPS 350VA 180W 120V 6OUT W/RJ11 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 350VA / 180W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 6.339" L x 8.031" W (161.00mm x 204.00mm) | |
Height | 2.953" (75.00mm) | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.00000 | ¥719.00 |
5 | ¥685.33000 | ¥3,426.65 |
10 | ¥674.08600 | ¥6,740.86 |
25 | ¥651.61640 | ¥16,290.41 |
50 | ¥597.69120 | ¥29,884.56 |