INTERNET900U | ||
---|---|---|
DigiKey Part Number | TL1114-ND | |
Manufacturer | ||
Manufacturer Product Number | INTERNET900U | |
Description | UPS DESKTOP BATTERY BACK UP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 900VA / 480W | |
AC Outlets | 12 (6 UPS, 6 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (12) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 6.900" L x 12.200" W (175.26mm x 309.88mm) | |
Height | 3.100" (78.74mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,244.11000 | ¥1,244.11 |
5 | ¥1,223.73600 | ¥6,118.68 |
10 | ¥1,182.94100 | ¥11,829.41 |
25 | ¥1,085.04120 | ¥27,126.03 |