Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock 9,744 Factory | 1 : ¥634.50000 Bulk | Bulk | Active | Standby (No Regulation) | - | Desktop, Home Theater | Desktop | 350VA / 180W | 6 (3 UPS, 3 Surge Only) | 2.5 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.283" L x 4.331" W (185.00mm x 110.00mm) | 4.134" (105.00mm) | |||
8 In Stock | 1 : ¥1,040.04000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Desktop | 600VA / 360W | 6 (4 UPS, 2 Surge Only) | 30 Seconds | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (6) | 5' (1.52m) | CSA, FCC, NOM, UL | 13.583" L x 4.803" W (345.00mm x 122.00mm) | 6.299" (160.00mm) | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥738.27000 Bulk | Bulk | Active | Standby (No Regulation) | 120VAC | Desktop, Home Theater | Desktop | 450VA / 255W | 8 (4 UPS, 4 Surge Only) | 1.5 minutes | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5' (1.52m) | CSA, FCC, NOM, UL | 7.283" L x 4.331" W (185.00mm x 110.00mm) | 4.134" (105.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standby (No Regulation) | - | Desktop, Home Theater | Tower | 300VA / 180W | 3 (UPS) | 5 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 5.512" L x 4.252" W (140.00mm x 108.00mm) | 8.504" (216.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standby (No Regulation) | - | Desktop, Home Theater | Tower | 450VA / 280W | 3 (UPS) | 4 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.000" L x 5.201" W (177.80mm x 132.10mm) | 8.500" (215.90mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standby (No Regulation) | 120VAC | Desktop, Home Theater | Desktop | 800VA / 450W | 12 (6 UPS, 6 Surge Only) | 2 minutes | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (12) | 5' (1.52m) | CSA, FCC, NOM, UL | 12.598" L x 5.118" W (320.00mm x 130.00mm) | 3.346" (85.00mm) |