Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : ¥473.63000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 1.100" (27.94mm) | 0.370" (9.40mm) | - | Polyolefin (PO), Irradiated | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
31 In Stock | 1 : ¥260.28000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.050" (1.27mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
18 In Stock | 1 : ¥590.68000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.500" (12.70mm) | - | Polyolefin (PO), Irradiated | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
11 In Stock | 1 : ¥824.26000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.000" (25.40mm) | - | Polyolefin (PO), Irradiated | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Check Lead Time | 1 : ¥779.64000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 0.650" (16.51mm) | - | Polyolefin (PO), Irradiated | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |