ITCSN-3000-48"-BLACK-20 PCS | ||
---|---|---|
DigiKey Part Number | ITCSN-3000-48"-BLACK-20PCS-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-3000-48"-BLACK-20 PCS | |
Description | HEATSHRINK 3" X 4' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥808.11000 | ¥808.11 |
5 | ¥757.57000 | ¥3,787.85 |
10 | ¥707.07000 | ¥7,070.70 |
25 | ¥671.71440 | ¥16,792.86 |
50 | ¥656.56380 | ¥32,828.19 |
100 | ¥641.41220 | ¥64,141.22 |