ITCSN-1500-48"-BLACK-20 PCS | ||
---|---|---|
DigiKey Part Number | 3M156583-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-1500-48"-BLACK-20 PCS | |
Description | HEATSHRINK 1-1/2" X 4' BLK 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.12000 | ¥579.12 |
5 | ¥542.89000 | ¥2,714.45 |
10 | ¥506.70400 | ¥5,067.04 |
25 | ¥481.36480 | ¥12,034.12 |
50 | ¥470.50860 | ¥23,525.43 |
100 | ¥459.65040 | ¥45,965.04 |