ITCSN-2000-48"-BLACK-5 PCS | ||
---|---|---|
DigiKey Part Number | 3M157588-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-2000-48"-BLACK-5 PCS | |
Description | HEATSHRINK ITCSN 2X48" BLK 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.650" (16.51mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.34000 | ¥764.34 |
5 | ¥716.56400 | ¥3,582.82 |
10 | ¥668.79400 | ¥6,687.94 |
25 | ¥635.35400 | ¥15,883.85 |
50 | ¥621.02280 | ¥31,051.14 |
100 | ¥606.69070 | ¥60,669.07 |