ITCSN-0400-48"-BLACK-20 PCS | ||
---|---|---|
DigiKey Part Number | 3M161653-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-0400-48"-BLACK-20 PCS | |
Description | HEATSHRINK 0.4" X 4' BLACK 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.93000 | ¥348.93 |
5 | ¥293.81800 | ¥1,469.09 |
10 | ¥266.26800 | ¥2,662.68 |
25 | ¥247.90240 | ¥6,197.56 |
50 | ¥238.72240 | ¥11,936.12 |
100 | ¥233.21340 | ¥23,321.34 |