Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,617 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.039" ~ 0.059" (0.99mm ~ 1.50mm) | Circular - 0.512" (13.00mm) | 0.362" (9.20mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
2,027 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.375" (9.53mm) | 0.265" (6.73mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,182 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.028" ~ 0.130" (0.71mm ~ 3.30mm) | Circular - 0.650" (16.51mm) | 0.480" (12.19mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock Check Lead Time | 1 : ¥3.57000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.562" (14.27mm) | 0.390" (9.91mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |