Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376,627 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR123A | 1 | - | PCB, Through Hole | PC Pin | - | 0.475" (12.07mm) | - | ||
24,437 In Stock 2,950 Factory | 1 : ¥18.88000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR123A | 1 | - | PCB, Through Hole | PC Pin | - | 0.600" (15.24mm) | -50°C ~ 145°C | ||
2,140 In Stock 6,600 Factory | 1 : ¥3.12000 Bulk | - | Bulk | Active | Cylindrical, Contact (Dual) | Contact Spring (Leaf) | A, AA, CR2 | 2 | - | Chassis Mount | - | - | 0.520" (13.21mm) | - | ||
7,552 In Stock 91,000 Factory | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥3.29938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Coin Cell, Retainer | Retainer | Multiple | 1, 2 | BR2025, BR2032, CR2025, CR2032, DL2025, DL2032, LIR2025, LIR2032 | PCB, Through Hole | Surface Mount | - | 0.140" (3.56mm) | - | ||
12,713 In Stock 1,800 Factory | 1 : ¥10.84000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 1/2AA | 1 | - | PCB, Through Hole | PC Pin | - | 0.600" (15.24mm) | -55°C ~ 180°C | ||
979 In Stock | 1 : ¥24.63000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR2 | 1 | - | PCB, Through Hole | PC Pin | - | 0.585" (14.86mm) | -50°C ~ 145°C | ||
1,671 In Stock 600 Factory | 1 : ¥27.09000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | CR2 | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.585" (14.86mm) | -50°C ~ 145°C | ||
662 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | A, AA, CR2 | 1 | - | Chassis Mount | - | - | 0.520" (13.21mm) | - |