


1051 | |
|---|---|
DigiKey Part Number | 36-1051-ND |
Manufacturer | |
Manufacturer Product Number | 1051 |
Description | BATTERY HOLDER CR123A PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1051 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.600" (15.24mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥17.36900 | ¥173.69 |
| 1,000 | ¥11.78624 | ¥11,786.24 |
| 2,500 | ¥10.94486 | ¥27,362.15 |
| 5,000 | ¥10.34847 | ¥51,742.35 |







