PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,000 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.125" (3.18mm) | 0.045" (1.14mm) | 0.190" (4.83mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
17,521 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | PC Pin | Wire | 0.053" (1.35mm) Dia | - | 0.259" (6.58mm) | - | 0.290" (7.37mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
27,419 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.036" (0.91mm) Dia | - | 0.160" (4.06mm) | - | 0.175" (4.45mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
11,650 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.125" (3.18mm) | - | 0.145" (3.68mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
44,392 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | PC Pin | Single End | - | 0.020" (0.51mm) Dia | 0.125" (3.18mm) | - | 0.155" (3.94mm) | 0.058" (1.47mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,072 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | PC Pin | Single End | 0.016" (0.41mm) Dia | - | 0.187" (4.75mm) | - | 0.197" (5.00mm) | 0.042" (1.07mm) | 0.034" (0.86mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
8,892 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.205" (5.21mm) | - | 0.211" (5.36mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,496 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.022" (0.56mm) Dia | - | 0.195" (4.95mm) | - | 0.215" (5.46mm) | 0.040" (1.02mm) | 0.026" (0.66mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
8,939 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.118" (3.00mm) | - | 0.125" (3.18mm) | 0.072" (1.83mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
45,600 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | PC Pin | Single End | 0.067" (1.70mm) Dia | - | 0.100" (2.54mm) | - | 0.120" (3.05mm) | 0.125" (3.18mm) | 0.110" (2.79mm) | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,185 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.072" (1.83mm) | - | 0.082" (2.08mm) | 0.030" (0.76mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,388 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.31mm) Dia | - | 0.121" (3.07mm) | - | 0.129" (3.28mm) | 0.025" (0.64mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,085 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | PC Pin | Single End | 0.030" (0.76mm) Dia | 0.033" (0.84mm) Dia | 0.075" (1.91mm) | 0.060" (1.52mm) | 0.150" (3.81mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Press-Fit, Hex | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
27,054 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.30mm) Dia | - | 0.145" (3.68mm) | - | 0.153" (3.89mm) | 0.040" (1.02mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥3.52000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.150" (3.81mm) | 0.031" (0.79mm) | 0.201" (5.11mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |