PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,592 In Stock | 1 : ¥1.22000 Bulk | Bulk | Active | PC Pin | Single End | - | 0.020" (0.51mm) Dia | 0.125" (3.18mm) | - | 0.155" (3.94mm) | 0.058" (1.47mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
979 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | PC Pin | Single End | - | 0.020" (0.51mm) Dia | 0.125" (3.18mm) | - | 0.155" (3.94mm) | 0.058" (1.47mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
650 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | PC Pin | Single End | - | 0.020" (0.51mm) Dia | 0.125" (3.18mm) | - | 0.155" (3.94mm) | 0.058" (1.47mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | - | 0.020" (0.51mm) Dia | 0.125" (3.18mm) | - | 0.155" (3.94mm) | 0.058" (1.47mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.85728 Bulk | Bulk | Active | PC Pin | Single End | - | 0.020" (0.51mm) Dia | 0.125" (3.18mm) | - | 0.155" (3.94mm) | 0.058" (1.47mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |