Contactors (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : ¥625.55000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 23 A | 4 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
38 In Stock | 1 : ¥2,001.76000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | DPST-NO (2 Form A) | AC, Zero Cross | 27 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
29 In Stock | 1 : ¥580.87000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 23 A | 3 ~ 32VDC | 24 ~ 240V | Screw Terminal | SSR with Integrated Heat Sink | |||
24 In Stock | 1 : ¥598.74000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 4 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
21 In Stock | 1 : ¥750.66000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 25 A | 3 ~ 32VDC | 24 ~ 240V | Screw Terminal | SSR with Integrated Heat Sink |