RGC1A23D20KGU | ||
---|---|---|
DigiKey Part Number | 1864-1170-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A23D20KGU | |
Description | RELAY SSR 32VDC 1PH 230V 23A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A23D20KGU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 23 A | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥580.87000 | ¥580.87 |
10 | ¥551.82400 | ¥5,518.24 |
50 | ¥522.78040 | ¥26,139.02 |
100 | ¥505.35620 | ¥50,535.62 |