RGC1A60D15KKE | ||
---|---|---|
DigiKey Part Number | 1864-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A60D15KKE | |
Description | RELAY SSR 32VDC 1PH 600V 20A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A60D15KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.31000 | ¥593.31 |
10 | ¥563.64200 | ¥5,636.42 |
50 | ¥533.97820 | ¥26,698.91 |
100 | ¥516.17900 | ¥51,617.90 |