RGC2A60D25KKE | ||
---|---|---|
DigiKey Part Number | 1864-1202-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC2A60D25KKE | |
Description | RELAY SSR 32VDC IN 600V 27A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC2A60D25KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 27 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,001.76000 | ¥2,001.76 |
10 | ¥1,901.67000 | ¥19,016.70 |