Solid State Contactor DPST-NO (2 Form A) 20 A 48 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor DPST-NO (2 Form A) 20 A 48 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRH3P60D20

DigiKey Part Number
CC2277-ND
Manufacturer
Manufacturer Product Number
DRH3P60D20
Description
SSR CONTACTOR 3PH DIN MNT 600VAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Contactor DPST-NO (2 Form A) 20 A 48 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRH3P60D20 Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Sensata-Crydom
Load Current
20 A
Series
Voltage - Input
4 ~ 32VDC
Packaging
Bulk
Voltage - Load
48 ~ 600V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Module
Circuit
DPST-NO (2 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,733.72000¥1,733.72
10¥1,651.17300¥16,511.73
50¥1,576.15940¥78,807.97
Manufacturers Standard Package