RGC3A60D25KKE | ||
---|---|---|
DigiKey Part Number | 1864-1208-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC3A60D25KKE | |
Description | RELAY SSR 32VDC IN 3PH 600V 28A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC3A60D25KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 28 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,488.35000 | ¥2,488.35 |
10 | ¥2,363.93900 | ¥23,639.39 |