RGC3A60D20KKE | ||
---|---|---|
DigiKey Part Number | 1864-1207-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC3A60D20KKE | |
Description | RELAY SSR 32VDC IN 3PH 600V 20A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC3A60D20KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RGC2,RGC3 Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | RGC2 and RGC3 Series |
CAD Models | RGC3A60D20KKE Models |
HTML Datasheet | RGC2,RGC3 Datasheet |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,256.55000 | ¥2,256.55 |
10 | ¥2,143.72400 | ¥21,437.24 |
Attribute | Description |
---|---|
Other Names | 1864-1207 |
Standard Package | 5 |