DC to AC (Power) Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock 618 Factory | 1 : ¥1,301.67000 Bulk | Bulk | Active | Inverter | 120VAC | 12VDC | 3 | NEMA 5-15R | Terminals | 700 W | 1.4 kW | No | North America | 8.17" L x 5.00" W x 2.75" H (207.5mm x 127.0mm x 69.9mm) | - | |||
22 In Stock 744 Factory | 1 : ¥399.30000 Bulk | Bulk | Active | Inverter | 120VAC | 12VDC | 1 | NEMA 5-15R | Cigarette Lighter Plug | 100 W | 200 W | No | North America | 3.94" L x 1.61" W x 3.27" H (100.0mm x 40.9mm x 83.0mm) | USB Port(s) | |||
6 In Stock 1,632 Factory | 1 : ¥541.90000 Bulk | Bulk | Active | Inverter | 120VAC | 12VDC | 2 | NEMA 5-15R (2) | Cigarette Lighter Plug | 200 W | 400 W | No | North America | 6.78" L x 3.94" W x 2.78" H (172.0mm x 100.0mm x 70.6mm) | USB Port(s) | |||
11 In Stock 1,056 Factory | 1 : ¥684.50000 Bulk | Bulk | Active | Inverter | 120VAC | 12VDC | 2 | NEMA 5-15R | Battery Cables, Cigarette Lighter Plug | 375 W | 750 W | No | - | 5.96" L x 4.17" W x 2.36" H (151.4mm x 105.9mm x 59.9mm) | USB Port(s) | |||
14 In Stock | 1 : ¥886.53000 Box | Box | Active | Inverter | 110VAC | 48VDC | - | - | Terminals | 250 W | 500 W | Yes | International | 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) | - |