PV100USB | ||
---|---|---|
DigiKey Part Number | PV100USB-ND | |
Manufacturer | ||
Manufacturer Product Number | PV100USB | |
Description | INVERTER 100W 12VDC 1 OUTLET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 100 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 100 W | |
Power - Output Surge | 200 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 3.94" L x 1.61" W x 3.27" H (100.0mm x 40.9mm x 83.0mm) | |
Features | USB Port(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.30000 | ¥399.30 |
5 | ¥387.85800 | ¥1,939.29 |
10 | ¥370.75100 | ¥3,707.51 |
25 | ¥365.04680 | ¥9,126.17 |
50 | ¥342.23120 | ¥17,111.56 |
100 | ¥313.71200 | ¥31,371.20 |
250 | ¥308.00816 | ¥77,002.04 |