PV200CUSB | ||
---|---|---|
DigiKey Part Number | PV200CUSB-ND | |
Manufacturer | ||
Manufacturer Product Number | PV200CUSB | |
Description | INVERTER 200W 12VDC 2OUTLET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 200 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 200 W | |
Power - Output Surge | 400 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 6.78" L x 3.94" W x 2.78" H (172.0mm x 100.0mm x 70.6mm) | |
Features | USB Port(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.90000 | ¥541.90 |
5 | ¥526.40000 | ¥2,632.00 |
10 | ¥503.16700 | ¥5,031.67 |
25 | ¥495.43080 | ¥12,385.77 |
50 | ¥464.46520 | ¥23,223.26 |
100 | ¥425.75970 | ¥42,575.97 |