12VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV150

DigiKey Part Number
TL295-ND
Manufacturer
Manufacturer Product Number
PV150
Description
INVERTER 150W 12VDC 1OUT CIGPLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
Eaton Tripp Lite
Connector - Voltage Input
Cigarette Lighter Plug
Series
Power - Output Continuous
150 W
Packaging
Bulk
Power - Output Surge
300 W
Part Status
Active
Remote Capability
No
Type
Inverter
Region Utilized
North America
Voltage - Output
120VAC
Size
5.75" L x 3.75" W x 1.75" H (146.0mm x 95.3mm x 44.4mm)
Voltage - Input
12VDC
Weight
1.3 lbs (589.7 g)
AC Outlets
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥600.32000¥600.32
5¥551.19600¥2,755.98
10¥531.30600¥5,313.06
25¥506.10720¥12,652.68
50¥487.84380¥24,392.19
100¥470.24270¥47,024.27
Manufacturers Standard Package