PV700HF | ||
---|---|---|
DigiKey Part Number | TL424-ND | |
Manufacturer | ||
Manufacturer Product Number | PV700HF | |
Description | INVERTER 700W 3-OUTLET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 700 W Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 700 W | |
Power - Output Surge | 1.4 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 8.17" L x 5.00" W x 2.75" H (207.5mm x 127.0mm x 69.9mm) | |
Features | - | |
Weight | 2.8 lbs (1.3 kg) |
Resource Type | Link |
---|---|
Datasheets | PV700HF Datasheet |
Product Training Modules | PowerVerter APS Inverter/Chargers and PV Inverters |
Environmental Information | RoHS Cert |
HTML Datasheet | |
Manuals | PV700HF Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9570 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,289.00000 | ¥1,289.00 |
5 | ¥1,248.72800 | ¥6,243.64 |
10 | ¥1,208.44700 | ¥12,084.47 |
25 | ¥1,168.16520 | ¥29,204.13 |
50 | ¥1,087.60280 | ¥54,380.14 |
Attribute | Description |
---|---|
Other Names | Q5139755 PV700HF-ND TL424 |
Standard Package | 1 |