LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,151 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,000 : ¥2.56973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 50mW/sr @ 50mA | 860nm | 3.45V | 30° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 1206 (3216 Metric) | ||
11,527 In Stock | 1 : ¥16.75000 Cut Tape (CT) 600 : ¥7.20107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 400mW/sr @ 1A | 860nm | 1.75V | 40° | Top View | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-SMD, No Lead | |||
587 In Stock | 1 : ¥40.55000 Cut Tape (CT) 600 : ¥19.80555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 150mW/sr @ 1A | 850nm | 1.8V | 150° | Top View | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, No Lead | |||
821 In Stock | 1 : ¥5.95000 Cut Tape (CT) 800 : ¥2.22354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 0.6mW/sr @ 20mA | 880nm | 1.4V | 20° | Top View | -40°C ~ 80°C (TA) | - | - | Surface Mount, Bottom Entry | 2-SMD, Z-Bend | ||
0 In Stock Check Lead Time | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥2.52404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 3mW/sr @ 100mA | 940nm | 1.35V | 120° | Top View | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) |