QBL912ZC-IR2 | ||
---|---|---|
DigiKey Part Number | 1516-1263-2-ND - Tape & Reel (TR) 1516-1263-1-ND - Cut Tape (CT) 1516-1263-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBL912ZC-IR2 | |
Description | LED IR 1.8MM 880NM RND Z-BEND | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 880nm 1.4V 50mA 0.6mW/sr @ 20mA 20° 2-SMD, Z-Bend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.6mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91000 | ¥39.10 |
100 | ¥2.58410 | ¥258.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.22354 | ¥1,778.83 |
1,600 | ¥1.99521 | ¥3,192.34 |
2,400 | ¥1.80289 | ¥4,326.94 |
5,600 | ¥1.68270 | ¥9,423.12 |
20,000 | ¥1.62260 | ¥32,452.00 |
40,000 | ¥1.59856 | ¥63,942.40 |