QBLP653B-IR1 | ||
---|---|---|
DigiKey Part Number | 1516-1272-2-ND - Tape & Reel (TR) 1516-1272-1-ND - Cut Tape (CT) 1516-1272-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP653B-IR1 | |
Description | LED IR CHIP 940NM BK LENS 1208 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 50mA 1.6mW/sr @ 20mA 15° 1209 (3224 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP653B-IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1209 (3224 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥2.90500 | ¥29.05 |
100 | ¥1.91980 | ¥191.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.48226 | ¥2,223.39 |
3,000 | ¥1.33940 | ¥4,018.20 |
7,500 | ¥1.25012 | ¥9,375.90 |
10,500 | ¥1.20548 | ¥12,657.54 |
37,500 | ¥1.18762 | ¥44,535.75 |