ARE1-8FD0-00000 | ||
---|---|---|
DigiKey Part Number | 516-4310-2-ND - Tape & Reel (TR) 516-4310-1-ND - Cut Tape (CT) 516-4310-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ARE1-8FD0-00000 | |
Description | HIGH POWER IRLED, 850NM, 150DEG | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 150mW/sr @ 1A 150° 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥28.68800 | ¥286.88 |
100 | ¥23.49360 | ¥2,349.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥19.80555 | ¥11,883.33 |
1,200 | ¥18.16650 | ¥21,799.80 |
3,000 | ¥17.41524 | ¥52,245.72 |