L1IZ-0850000000000 | ||
---|---|---|
DigiKey Part Number | 1416-1997-2-ND - Tape & Reel (TR) 1416-1997-1-ND - Cut Tape (CT) 1416-1997-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1IZ-0850000000000 | |
Description | LED INFRARED SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 250mW/sr @ 1A (Typ) 150° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.20000 | ¥26.20 |
10 | ¥17.46500 | ¥174.65 |
100 | ¥13.44070 | ¥1,344.07 |
500 | ¥12.14974 | ¥6,074.87 |
1,000 | ¥10.44119 | ¥10,441.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.87167 | ¥19,743.34 |
6,000 | ¥9.64386 | ¥57,863.16 |