Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,728 In Stock | 1 : ¥50.90000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-126 | Clip and Board Mounts | Rectangular, Fins | 1.759" (44.68mm) | 1.750" (44.45mm) | - | 0.400" (10.16mm) | - | 6.50°C/W @ 200 LFM | 15.00°C/W | Copper | Tin | ||
5,114 In Stock | 1 : ¥17.81000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 1.250" (31.75mm) | 0.875" (22.22mm) | - | 0.250" (6.35mm) | - | 8.80°C/W @ 200 LFM | 24.00°C/W | Copper | Tin | ||
777 In Stock | 1 : ¥4.68000 Tray | - | Tray | Active | Board Level | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 0.984" (25.00mm) | 1.181" (30.00mm) | - | 0.472" (12.00mm) | - | - | 10.00°C/W | Aluminum | Black Anodized | ||
62 In Stock | 1 : ¥36.94000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Rectangular | 0.520" (13.20mm) | 0.480" (12.19mm) | - | 0.189" (4.80mm) | - | - | - | Copper | - | |||
78 In Stock | 1 : ¥59.52000 Box | Box | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip and PC Pin | Rectangular, Pin Fins | 2.170" (55.12mm) | 1.240" (31.50mm) | - | 1.520" (38.61mm) | - | - | 3.13°C/W | Aluminum | Black Anodized | |||
419 In Stock | 1 : ¥7.47000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | - | 9.50°C/W @ 200 LFM | 24.40°C/W | Aluminum | Black Anodized |