ATS-PCB1061 | |
---|---|
DigiKey Part Number | ATS2103-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1061 |
Description | HEATSINK TRIPLE TO-126 COPPER |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Copper Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-126 | |
Attachment Method | Clip and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.759" (44.68mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥49.55200 | ¥495.52 |
25 | ¥46.79640 | ¥1,169.91 |
50 | ¥44.04480 | ¥2,202.24 |
100 | ¥41.29140 | ¥4,129.14 |
250 | ¥38.53860 | ¥9,634.65 |
500 | ¥35.78586 | ¥17,892.93 |
1,000 | ¥35.09767 | ¥35,097.67 |