ATS-PCB1058 | |
---|---|
DigiKey Part Number | ATS2100-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1058 |
Description | HEATSINK TO-220 COPPER W/TAB |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.875" (22.22mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥17.33000 | ¥173.30 |
100 | ¥14.99110 | ¥1,499.11 |
1,000 | ¥12.18013 | ¥12,180.13 |
5,000 | ¥11.94590 | ¥59,729.50 |