Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : ¥64.20000 Tray | - | Tray | Active | PNP | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
272 In Stock 14,100 Factory | 1 : ¥64.20000 Tray | - | Tray | Active | NPN | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
307 In Stock | 1 : ¥113.30000 Tray | - | Tray | Active | NPN - Darlington | 50 A | 120 V | 3.5V @ 500mA, 50A | 2mA | 1000 @ 25A, 5V | 300 W | - | -55°C ~ 200°C (TJ) | Through Hole | TO-204AE | TO-204 (TO-3) | ||
683 In Stock | 1 : ¥48.85000 Tray | - | Tray | Active | NPN - Darlington | 20 A | 100 V | 3V @ 200mA, 20A | 1mA | 750 @ 10A, 3V | 160 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
201 In Stock | 1 : ¥53.04000 Tray | - | Tray | Active | PNP | 15 A | 120 V | 5V @ 7A, 15A | 100µA | 10 @ 4A, 2V | 115 W | 18MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
265 In Stock 6,700 Factory | 1 : ¥64.20000 Tray | - | Tray | Active | PNP | 16 A | 200 V | 4V @ 3.2A, 16A | 500µA | 15 @ 8A, 4V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
102 In Stock 1,100 Factory | 1 : ¥72.99000 Tray | - | Tray | Active | NPN - Darlington | 15 A | 250 V | 3.4V @ 150mA, 15A | 1mA | 400 @ 10A, 5V | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
382 In Stock | 1 : ¥80.46000 Tray 1 : ¥83.00000 Tray | - | Tray Tray | Active | PNP - Darlington | 15 A | 250 V | 3.4V @ 150mA, 15A | 1mA | 400 @ 10A, 5V | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
0 In Stock Check Lead Time | 1 : ¥69.37000 Tray | - | Tray | Active | NPN - Darlington | 30 A | 60 V | 4V @ 300mA, 30A | 1mA | 1000 @ 20A, 5V | 200 W | 4MHz | -55°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
82 In Stock | 1 : ¥70.11000 Tray | - | Tray | Active | PNP | 30 A | 100 V | 800mV @ 750mA, 7.5A | 1mA (ICBO) | 25 @ 7.5A, 2V | 200 W | 2MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
0 In Stock Check Lead Time | 1 : ¥68.31000 Tray | - | Tray | Active | PNP - Darlington | 30 A | 120 V | 4V @ 300mA, 30A | 1mA | 1000 @ 20A, 5V | 200 W | 4MHz | -55°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) |