MJ4502G | |
---|---|
DigiKey Part Number | MJ4502GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ4502G |
Description | TRANS PNP 100V 30A TO204 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 30 A 2MHz 200 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ4502G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 750mA, 7.5A | |
Current - Collector Cutoff (Max) | 1mA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 7.5A, 2V | |
Power - Max | 200 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
10 | ¥60.08800 | ¥600.88 |
25 | ¥55.96520 | ¥1,399.13 |
100 | ¥50.07290 | ¥5,007.29 |
300 | ¥47.12770 | ¥14,138.31 |
500 | ¥44.18210 | ¥22,091.05 |
1,000 | ¥39.76387 | ¥39,763.87 |