Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥493.69000 Spool | Spool | Active | Sleeve | Expandable | 0.133" (3.38mm) | 0.141" (3.58mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
70 In Stock | 1 : ¥671.43000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.399" (10.13mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
83 In Stock | 1 : ¥789.92000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
148 In Stock | 1 : ¥987.38000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
31 In Stock | 1 : ¥1,174.98000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.524" (13.31mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
40 In Stock | 1 : ¥1,425.14000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 0.655" (16.64mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
11 In Stock | 1 : ¥884.53000 Spool | Spool | Active | Sleeve | Expandable | 0.263" (6.68mm) | 0.278" (7.06mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
22 In Stock | 1 : ¥431.98000 Spool | Spool | Active | Sleeve | Expandable | 0.106" (2.69mm) | 0.112" (2.84mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
13 In Stock | 1 : ¥455.86000 Spool | Spool | Active | Sleeve | Expandable | 0.330" (8.38mm) | 0.347" (8.81mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
4 In Stock | 1 : ¥1,526.29000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 0.786" (19.96mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥571.89000 Spool | Spool | Active | Sleeve | Expandable | 0.166" (4.22mm) | 0.178" (4.52mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - |