Sleeve X 1000' (304.80m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 1000' (304.80m) Black
PTN0.13BK

PTN0.13BK1000

DigiKey Part Number
1030-PTN0.13BK1000-ND
Manufacturer
Manufacturer Product Number
PTN0.13BK1000
Description
EXPAND SLEEVING 1/8"X1000' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000' (304.80m)
Manufacturer
Techflex
Wall Thickness
0.025" (0.64mm)
Series
Operating Temperature
-70°C ~ 125°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Gasoline Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Diameter - Inside, Expanded
0.250" (6.35mm)
Material Flammability Rating
UL94 V-0
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥836.40000¥836.40
2¥769.24000¥1,538.48
3¥732.47667¥2,197.43
5¥688.68600¥3,443.43
7¥661.26143¥4,628.83
10¥661.13900¥6,611.39
Manufacturers Standard Package