Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLG.00BK100

DigiKey Part Number
1030-FGLG.00BK100-ND
Manufacturer
Manufacturer Product Number
FGLG.00BK100
Description
EXPAND SLEEVE 0.33" X 100' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
100' (30.48m)
Series
Wall Thickness
0.010" (0.25mm)
Packaging
Spool
Operating Temperature
-70°C ~ 650°C
Part Status
Active
Heat Protection
Heat Resistant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut, Solvent Resistant
Diameter - Inside, Non-Expanded
0.330" (8.38mm)
Material Flammability Rating
UL VW-1
Diameter - Inside, Expanded
0.347" (8.81mm)
Base Product Number
Material
Fiberglass, Acrylic Coated, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥541.33000¥541.33
2¥497.85500¥995.71
3¥474.05667¥1,422.17
5¥445.70200¥2,228.51
7¥427.95857¥2,995.71
10¥410.24200¥4,102.42
Manufacturers Standard Package