FGLG
Cables, Wires - Management | Spiral Wrap, Expandable Sleeving
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FGLG.08BK250 EXPAND SLEEVE 0.133" X 250' BLK | EXPAND SLEEVE 0.133" X 250' BLK | 28 | Spool | - | |
FGLG.04BK250 EXPAND SLEEVE 0.208" X 250' BLK | EXPAND SLEEVE 0.208" X 250' BLK | 26 | Spool | - | |
FGLG.12BK250 EXPAND SLEEVE 0.085" X 250' BLK | EXPAND SLEEVE 0.085" X 250' BLK | 31 | Spool | - | |
FGLG.02BK250 EXPAND SLEEVE 0.263" X 250' BLK | EXPAND SLEEVE 0.263" X 250' BLK | 11 | Spool | - | |
FGLG.10BK250 EXPAND SLEEVE 0.106" X 250' BLK | EXPAND SLEEVE 0.106" X 250' BLK | 22 | Spool | - | |
FGLG.00BK100 EXPAND SLEEVE 0.33" X 100' BLK | EXPAND SLEEVE 0.33" X 100' BLK | 13 | Spool | - | |
FGLG.00RD100 EXPAND SLEEVE 0.33" X 100' RED | EXPAND SLEEVE 0.33" X 100' RED | 3 | Spool | - | |
FGLG.16BK500 EXPAND SLEEVE 0.053" X 500' BLK | EXPAND SLEEVE 0.053" X 500' BLK | 10 | Spool | - | |
FGLG.02RD250 EXPAND SLEEVE 0.263" X 250' RED | EXPAND SLEEVE 0.263" X 250' RED | 2 | Spool | - | |
FGLG.09NT250 EXPAND SLEEVE 0.118" X 250' NAT | EXPAND SLEEVE 0.118" X 250' NAT | 7 | Bulk | - | |
FGLG.14RD500 EXPAND SLEEVE 0.066" X 500' RED | EXPAND SLEEVE 0.066" X 500' RED | 5 | Spool | - | |
FGLG.06NT250 EXPAND SLEEVE 0.166" X 250' NAT | EXPAND SLEEVE 0.166" X 250' NAT | 7 | Bulk | - | |
FGLG.16NT500 EXPAND SLEEVE 0.053" X 500' NAT | EXPAND SLEEVE 0.053" X 500' NAT | 3 | Bulk | - | |
FGLG.14BK500 EXPAND SLEEVE 0.066" X 500' BLK | EXPAND SLEEVE 0.066" X 500' BLK | 4 | Spool | - | |
FGLG.16RD500 EXPAND SLEEVE 0.053" X 500' RED | EXPAND SLEEVE 0.053" X 500' RED | 3 | Spool | - |