Sleeve X 250' (76.20m) Black
cms-photo-disclaimer

FGLG.04BK250

cms-digikey-product-number
1030-FGLG.04BK250-ND
cms-manufacturer
cms-manufacturer-product-number
FGLG.04BK250
cms-description
EXPAND SLEEVE 0.208" X 250' BLK
cms-standard-lead-time
5 Weeks
cms-customer-reference
cms-detailed-description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Color
Black
Manufacturer
Techflex
Length
250' (76.20m)
Series
Wall Thickness
0.010" (0.25mm)
Packaging
Spool
Operating Temperature
-70°C ~ 650°C
Part Status
Active
Heat Protection
Heat Resistant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut, Solvent Resistant
Diameter - Inside, Non-Expanded
0.208" (5.28mm)
Material Flammability Rating
UL VW-1
Diameter - Inside, Expanded
0.224" (5.69mm)
Base Product Number
Material
Fiberglass, Acrylic Coated, Halogen Free
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 37
cms-incoming-leadtime-link
cms-all-prices-in-currency
Spool
QuantityUnit Price
(Including 13% VAT)
cms-ext-price
(Including 13% VAT)
1¥920.64000¥920.64
2¥846.65500¥1,693.31
3¥806.21000¥2,418.63
5¥757.99400¥3,789.97
7¥727.80429¥5,094.63
10¥697.13700¥6,971.37
cms-manufacturer-standard-package