Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
618 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 225' (68.58m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
540 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
200 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
354 In Stock | 1 : ¥716.99000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
236 In Stock | 1 : ¥716.99000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
30 In Stock | 1 : ¥782.22000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
635 In Stock | 1 : ¥834.33000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
101 In Stock | 1 : ¥977.76000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
29 In Stock | 1 : ¥788.70000 Bulk | Bulk | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
67 In Stock | 1 : ¥985.92000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | White | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
60 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 125' (38.10m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
53 In Stock | 1 : ¥356.05000 Bulk | Bulk | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
20 In Stock | 1 : ¥977.76000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
14 In Stock | 1 : ¥990.81000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.125" (53.97mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
7 In Stock | 1 : ¥1,597.02000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
50 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
15 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.750" (69.85mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 30.00' (9.14m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
10 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
8 In Stock | 1 : ¥788.70000 Bulk | Bulk | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | White | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
3 In Stock | 1 : ¥788.70000 Bulk | Bulk | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Blue | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
6 In Stock | 1 : ¥896.28000 Bulk | Bulk | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Red | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
9 In Stock | 1 : ¥1,075.57000 Bulk | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Red | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
7 In Stock | 1 : ¥356.05000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.125" (53.97mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 40.00' (12.19m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
4 In Stock | 1 : ¥445.11000 Bulk | Bulk | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Purple | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
2 In Stock | 1 : ¥521.45000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - |