Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : ¥61.71000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
177 In Stock | 1 : ¥97.92000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
432 In Stock | 1 : ¥686.22000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
453 In Stock | 1 : ¥142.80000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.625" (15.88mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
124 In Stock | 1 : ¥164.14000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
27 In Stock | 1 : ¥193.29000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
34 In Stock | 1 : ¥322.67000 Box | Box | Active | Self Wrap | Split Flexible Tube | 2.000" (50.80mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - |