Self Wrap X 4.00' (1.22m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6F0.75SV

DigiKey Part Number
1030-T6F0.75SV-ND
Manufacturer
Manufacturer Product Number
T6F0.75SV
Description
SELF WRAP 3/4" X 4' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap X 4.00' (1.22m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Aluminized, Halogen Free
Color
Silver
Length
4.00' (1.22m)
Wall Thickness
0.042" (1.07mm)
Operating Temperature
-60°C ~ 255°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Material Flammability Rating
Non Flammable
Width
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.90000¥143.90
2¥132.31500¥264.63
3¥126.00000¥378.00
5¥118.44800¥592.24
7¥113.72429¥796.07
10¥108.93900¥1,089.39
Manufacturers Standard Package