Self Wrap X 4.00' (1.22m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6F0.38SV

DigiKey Part Number
1030-T6F0.38SV-ND
Manufacturer
Manufacturer Product Number
T6F0.38SV
Description
SELF WRAP 3/8" X 4' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap X 4.00' (1.22m) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wall Thickness
0.042" (1.07mm)
Manufacturer
Techflex
Operating Temperature
-60°C ~ 255°C
Series
Heat Protection
Heat Resistant
Packaging
Box
Abrasion Protection
Abrasion and Cut Resistant
Part Status
Active
Liquid Protection
Gasoline Resistant
Type
Self Wrap
Features
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
Non Flammable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Shelf Life
24 Months
Material
Fiberglass, Aluminized, Halogen Free
Shelf Life Start
Date of Manufacture
Color
Silver
Base Product Number
Length
4.00' (1.22m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.71000¥82.71
2¥76.06500¥152.13
3¥72.42000¥217.26
5¥68.09000¥340.45
7¥65.38571¥457.70
10¥62.62600¥626.26
Manufacturers Standard Package