Self Wrap X 4.00' (1.22m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6F0.63SV

DigiKey Part Number
1030-T6F0.63SV-ND
Manufacturer
Manufacturer Product Number
T6F0.63SV
Description
SELF WRAP 5/8" X 4' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap X 4.00' (1.22m) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00' (1.22m)
Manufacturer
Techflex
Wall Thickness
0.042" (1.07mm)
Series
Operating Temperature
-60°C ~ 255°C
Packaging
Box
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Liquid Protection
Gasoline Resistant
Type Attributes
Split Flexible Tube
Features
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Material Flammability Rating
Non Flammable
Material
Fiberglass, Aluminized, Halogen Free
Base Product Number
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.35000¥121.35
2¥111.65000¥223.30
3¥106.28667¥318.86
5¥99.93200¥499.66
7¥95.96143¥671.73
10¥91.91600¥919.16
Manufacturers Standard Package