PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,270 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 25 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
8,472 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Polymeric | 60V | 250 mA | 500 mA | 40 A | 2.5 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
65,862 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,500 : ¥1.64187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.567" L x 0.118" W (14.40mm x 3.00mm) | 0.976" (24.80mm) | - | 0.201" (5.10mm) | |||
2,366 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Polymeric | 60V | 650 mA | 1.3 A | 40 A | 5.3 s | 270 mOhms | 720 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.382" Dia x 0.122" T (9.70mm x 3.10mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
12,583 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.42509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 410 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
1,767 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Polymeric | 30V | 1.6 A | 3.2 A | 40 A | 8 s | 55 mOhms | 150 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | 0.661" (16.80mm) | - | 0.201" (5.10mm) | |||
1,636 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,500 : ¥2.08113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 3 A | 6 A | 40 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
1,039 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.42509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 6.6 s | 100 mOhms | 270 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) |