Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,597 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
126 In Stock | 1 : ¥13.30000 Tray | Tray | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
898 In Stock | 1 : ¥13.96000 Bag | Bag | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C | |||
2,502 In Stock | 1 : ¥18.96000 Bag | Bag | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
2,618 In Stock | 1 : ¥19.87000 Bag | Bag | Active | Plug, Male Pins | 6 | DIN (240 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
116 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black, Silver | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C | |||
1,610 In Stock | 1 : ¥40.72000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
547 In Stock | 1 : ¥46.05000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥33.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C |